Part Details for 045036006299862+ by KYOCERA Crystal Device Corporation
Overview of 045036006299862+ by KYOCERA Crystal Device Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 045036006299862+
045036006299862+ CAD Models
045036006299862+ Part Data Attributes
|
045036006299862+
KYOCERA Crystal Device Corporation
Buy Now
Datasheet
|
Compare Parts:
045036006299862+
KYOCERA Crystal Device Corporation
CONNECTOR, PCB CONNECTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |
Alternate Parts for 045036006299862+
This table gives cross-reference parts and alternative options found for 045036006299862+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 045036006299862+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
045036006299862+ | PCB Connector, ROHS COMPLIANT | Kyocera AVX Components | 045036006299862+ vs 045036006299862+ |