-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F3153CT-ND
|
DigiKey | FUSE BRD MNT 62MA 125VAC/VDC SMD Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9586 / $4.5400 | Buy Now |
DISTI #
30689901
|
Verical | Fuse Chip Very Fast Acting 0.062A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL Min Qty: 6 Package Multiple: 1 | Americas - 46 |
|
$4.5250 / $5.3500 | Buy Now |
DISTI #
12J2822
|
Newark | Fuse, Smd, 62Ma, Fast Acting, Fuse Current:62Ma, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:2410 [6125 Metric], Product Range:Nano2 451 Series, Body Material:Ceramic Rohs Compliant: Yes |Littelfuse 0451.062MRL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.3200 / $4.6300 | Buy Now |
DISTI #
08AC3458
|
Newark | Fuse, Smd, 0.062A, Very Fast Acting, Fuse Current:62Ma, Product Range:Nano2 451 Series, Voltage Rating Vac:125V, Voltage Rating V Dc:125V, Blow Characteristic:Very Fast Acting, Fuse Case Style:Smd, Breaking Capacity Current Ac:50A, Rohs Compliant: Yes |Littelfuse 0451.062MRL Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3600 / $2.4500 | Buy Now |
DISTI #
98K4504
|
Newark | Fuse, Smd, 0.062A, V Fast Acting, Fuse Current:62Ma, Product Range:451 Series, Voltage Rating Vac:125Vac, Voltage Rating V Dc:32Vdc, Blow Characteristic:Very Fast Acting, Fuse Case Style:Smd, Breaking Capacity Current Ac:50A, Rohs Compliant: Yes |Littelfuse 0451.062MRL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.3200 / $4.6300 | Buy Now |
|
Future Electronics | 451 Series Very Fast-Acting 125 V 0.062 A 6.1 x 2.69 mm NANO2 Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.9500 / $2.0000 | Buy Now |
|
Future Electronics | 451 Series Very Fast-Acting 125 V 0.062 A 6.1 x 2.69 mm NANO2 Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.9500 / $2.0000 | Buy Now |
|
Future Electronics | 451 Series Very Fast-Acting 125 V 0.062 A 6.1 x 2.69 mm NANO2 Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.9500 / $2.0000 | Buy Now |
|
Future Electronics | 451 Series Very Fast-Acting 125 V 0.062 A 6.1 x 2.69 mm NANO2 Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.0500 / $2.1000 | Buy Now |
DISTI #
576-0451.062MRL
|
Mouser Electronics | Surface Mount Fuses 125VAC 0.062A 5.5ohms 451 NANO2 RoHS: Compliant | 65 |
|
$2.1500 / $4.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0451.062MRL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0451.062MRL
Littelfuse Inc
Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e4 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Pre-arcing Time-Min | 5000 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.062 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for 0451.062MRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0451.062MRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0453.062NR | Electric Fuse, Very Fast Blow, 0.062A, 50A (IR), NANO, | Littelfuse Inc | 0451.062MRL vs 0453.062NR |
453.062 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 0.063A, INLINE/HOLDER | Littelfuse Inc | 0451.062MRL vs 453.062 |
0453.062MR | Electric Fuse, Very Fast Blow, 0.062A, 50A (IR), NANO, | Littelfuse Inc | 0451.062MRL vs 0453.062MR |
0448.062 | Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0451.062MRL vs 0448.062 |
0453.062 | Electric Fuse, Very Fast Blow, 0.063A, Inline/holder, | Littelfuse Inc | 0451.062MRL vs 0453.062 |
0451.062MR | Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, | Littelfuse Inc | 0451.062MRL vs 0451.062MR |
0453.062MRL | Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0451.062MRL vs 0453.062MRL |
0451.062NR | Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, | Littelfuse Inc | 0451.062MRL vs 0451.062NR |
R451.062L | Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0451.062MRL vs R451.062L |
0451.062NRL | Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0451.062MRL vs 0451.062NRL |