-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K9052
|
Newark | Fuse, Smd, 1A, Fast Acting, Full Reel, Fuse Current:1A, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:2410 [6125 Metric], Product Range:Nano2 451 Series, Diameter:2.69Mm Rohs Compliant: Yes |Littelfuse 0451001.MRL Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$0.5310 | Buy Now |
DISTI #
39X0284
|
Newark | Fuse, 1A, 125Vac/Vdc, Very Fast, Smd, Fuse Current:1A, Product Range:Nano 451 Series, Voltage Rating Vac:125Vac, Voltage Rating V Dc:32Vdc, Blow Characteristic:Very Fast Acting, Fuse Case Style:Smd, Breaking Capacity Current Ac:50A, Rohs Compliant: Yes |Littelfuse 0451001.MRL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9481 |
|
$0.7660 / $1.4900 | Buy Now |
DISTI #
12J2836
|
Newark | Fuse, Smd, 1A, Fast Acting, Fuse Current:1A, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:2410 [6125 Metric], Product Range:Nano2 451 Series, Body Material:Ceramic Rohs Compliant: Yes |Littelfuse 0451001.MRL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 949 |
|
$0.6950 / $0.8210 | Buy Now |
DISTI #
F2577CT-ND
|
DigiKey | FUSE BRD MNT 1A 125VAC/VDC 2SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6226 In Stock |
|
$0.5698 / $1.4600 | Buy Now |
DISTI #
576-0451001.MRL
|
Mouser Electronics | Surface Mount Fuses 125VAC 1A .078ohms 451 NANO2 RoHS: Compliant | 17101 |
|
$0.3800 / $1.0800 | Buy Now |
DISTI #
70184359
|
RS | FUSE 125V V/FA NANO2 W/AU CAPS ROHS 1A | Littelfuse 0451001.MRL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 214 |
|
$1.1700 / $1.4600 | Buy Now |
|
Future Electronics | 451 Series Very Fast-Acting 125V 1 A 6.1 x 2.69 mm NANO2® Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 1130Cut Tape/Mini-Reel |
|
$0.8100 / $1.1100 | Buy Now |
|
Future Electronics | 451 Series Very Fast-Acting 125V 1 A 6.1 x 2.69 mm NANO2® Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4450 / $0.4850 | Buy Now |
|
Future Electronics | 451 Series Very Fast-Acting 125V 1 A 6.1 x 2.69 mm NANO2® Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4450 / $0.4950 | Buy Now |
|
Future Electronics | 451 Series Very Fast-Acting 125V 1 A 6.1 x 2.69 mm NANO2® Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4450 / $0.4950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0451001.MRL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0451001.MRL
Littelfuse Inc
Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e4 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; CUL; PSE; TUV; UL | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |
This table gives cross-reference parts and alternative options found for 0451001.MRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0451001.MRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0448001. | Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, ROHS COMPLIANT | Littelfuse Inc | 0451001.MRL vs 0448001. |
0448001.NR | Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0451001.MRL vs 0448001.NR |
0453001.MR | Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, ROHS COMPLIANT | Littelfuse Inc | 0451001.MRL vs 0453001.MR |
0451001.NRL | Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0451001.MRL vs 0451001.NRL |
0453001. | Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Surface Mount, LEAD FREE | Littelfuse Inc | 0451001.MRL vs 0453001. |
0451001.MR | Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, | Littelfuse Inc | 0451001.MRL vs 0451001.MR |
R451001.L | Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0451001.MRL vs R451001.L |
448001 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 1A, 125VAC, 125VDC, 50A (IR), SURFACE MOUNT, ROHS COMPLIANT | Littelfuse Inc | 0451001.MRL vs 448001 |