-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Very Fast Blow, 5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0451005.MRL by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39X0287
|
Newark | Fuse, 5A, 125Vac/Vdc, Very Fast, Smd, Fuse Current:5A, Product Range:Nano 451 Series, Voltage Rating Vac:125Vac, Voltage Rating V Dc:32Vdc, Blow Characteristic:Very Fast Acting, Fuse Case Style:Smd, Breaking Capacity Current Ac:50A, Rohs Compliant: Yes |Littelfuse 0451005.MRL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2975 |
|
$1.4300 | Buy Now |
DISTI #
53K9057
|
Newark | Fuse, Smd, 5A, Fast Acting, Full Reel, Fuse Current:5A, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:2410 [6125 Metric], Product Range:Nano2 451 Series, Diameter:2.69Mm Rohs Compliant: Yes |Littelfuse 0451005.MRL RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$0.5530 / $0.5910 | Buy Now |
DISTI #
12J2843
|
Newark | Fuse, Smd, 5A, Fast Acting, Fuse Current:5A, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:2410 [6125 Metric], Product Range:Nano2 451 Series, Body Material:Ceramic Rohs Compliant: Yes |Littelfuse 0451005.MRL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 772 |
|
$0.6680 / $1.3800 | Buy Now |
DISTI #
70184361
|
RS | Fuse, Nano2, Very Fast-Acting, Ceramic, Chip, 5A, 125V, Surface Mount | Littelfuse 0451005.MRL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 282 |
|
$1.1700 / $1.4700 | Buy Now |
|
Bristol Electronics | 11878 |
|
RFQ | ||
|
Bristol Electronics | 9000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 6 | 1560 |
|
$0.2438 / $0.9375 | Buy Now |
|
Bristol Electronics | 590 |
|
RFQ | ||
DISTI #
0451005.MRL
|
TME | Fuse: fuse, 5A, 125VAC, 125VDC, ultra rapid, ceramic, 6.1x2.7x2.7mm Min Qty: 5 | 338 |
|
$0.7500 / $1.4500 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0451005.MRL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0451005.MRL
Littelfuse Inc
Electric Fuse, Very Fast Blow, 5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 5 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; CUL; PSE; TUV; UKCA; UL | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |
This table gives cross-reference parts and alternative options found for 0451005.MRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0451005.MRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R451005.L | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 5A, 125VAC, 125VDC, Surface Mount, ROHS COMPLIANT | 0451005.MRL vs R451005.L |
0451005.MRSN | Littelfuse Inc | $0.9685 | Electric Fuse, Very Fast Blow, 5A, 50A (IR), NANO, HALOGEN FREE AND ROHS COMPLIANT | 0451005.MRL vs 0451005.MRSN |
R451005.NRL | Littelfuse Inc | Check for Price | Electric Fuse, ROHS COMPLIANT | 0451005.MRL vs R451005.NRL |
0451005.NRSN | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 5A, 50A (IR), NANO, HALOGEN FREE AND ROHS COMPLIANT | 0451005.MRL vs 0451005.NRSN |