Part Details for 0451110306 by Molex
Overview of 0451110306 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0451110306
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17171-ND
|
DigiKey | MICROLOCK PLUS CABLE BLACK 3 CKT Min Qty: 1 Lead time: 21 Weeks Container: Bag |
819 In Stock |
|
$1.5947 / $2.9500 | Buy Now |
DISTI #
0451110306
|
Avnet Americas | Cable Assembly UL 1061 0.6m 26AWG 3POS Discrete Wire Housing to 3POS Discrete Wire Housing F-F Bag - Bulk (Alt: 0451110306) RoHS: Compliant Min Qty: 1050 Package Multiple: 150 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3597 | Buy Now |
DISTI #
MOL45111-0306
|
Heilind Electronics | MICROLOCK PLUS CABLE BLACK 3 CKT 600MM | Americas - 75 in Stock |
|
$1.6073 / $1.9106 | Buy Now |
DISTI #
45111-0306
|
TTI | Rectangular Cable Assemblies MICRO-LOCK PLUS 03P OTS ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 1050 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1.5400 / $1.5700 | Buy Now |
DISTI #
MOL45111-0306
|
Interstate Connecting Components | MICROLOCK PLUS CABLE BLACK 3 CKT 600MM | 25 |
|
$1.6073 / $1.9106 | Buy Now |
Part Details for 0451110306
0451110306 CAD Models
0451110306 Part Data Attributes
|
0451110306
Molex
Buy Now
Datasheet
|
Compare Parts:
0451110306
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | MICRO-LOCK | |
Connector Side2 | MICRO-LOCK | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
Length | 0.6 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Rated Voltage | 70.7 V | |
Shielding | NO | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |