Part Details for 0451300810 by Molex
Overview of 0451300810 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0451300810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM16376-ND
|
DigiKey | NANO-FIT 8CIRCUIT 1M Min Qty: 1 Lead time: 17 Weeks Container: Bag |
720 In Stock |
|
$8.5412 / $14.1300 | Buy Now |
DISTI #
MOL45130-0810
|
Heilind Electronics | NANO-FIT 8CIRCUIT 1M CABLE ASSEMBLY | Americas - 20 in Stock |
|
$8.7383 / $10.3870 | Buy Now |
DISTI #
45130-0810
|
TTI | Rectangular Cable Assemblies Nano-Fit 8CKT CBL ASSY DR 1MM BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$8.4500 | Buy Now |
DISTI #
MOL45130-0810
|
Interstate Connecting Components | NANO-FIT 8CIRCUIT 1M CABLE ASSEMBLY | 6 |
|
$8.7383 / $10.3870 | Buy Now |