Part Details for 0451320401 by Molex
Overview of 0451320401 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0451320401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM16116-ND
|
DigiKey | MICROFIT 4 CIRCUIT 150MM Min Qty: 1 Lead time: 16 Weeks Container: Bag |
2173 In Stock |
|
$2.6721 / $4.9500 | Buy Now |
DISTI #
MOL45132-0401
|
Heilind Electronics | MICROFIT 4 CIRCUIT 150MM CABLE ASSEMBLY | Americas - 197 in Stock |
|
$2.6590 / $2.9249 | Buy Now |
DISTI #
45132-0401
|
TTI | Rectangular Cable Assemblies Microfit TPA 4CKT DR CBL ASSY 150MM BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 599 In Stock |
|
$2.4200 / $3.0600 | Buy Now |
DISTI #
MOL45132-0401
|
Interstate Connecting Components | MICROFIT 4 CIRCUIT 150MM CABLE ASSEMBLY | 65 |
|
$2.6590 / $2.9249 | Buy Now |
Part Details for 0451320401
0451320401 CAD Models
0451320401 Part Data Attributes:
|
0451320401
Molex
Buy Now
Datasheet
|
Compare Parts:
0451320401
Molex
MICROFIT 4 CIRCUIT 150MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Approvals | UL | |
Connector Side1 | MICRO-FIT TPA | |
Connector Side2 | MICRO-FIT TPA | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.518 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
Length | 0.15 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Rated Current | 5 A | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |