Part Details for 0451450201 by Molex
Overview of 0451450201 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0451450201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0451450201-ND
|
DigiKey | R SQUBA 2 CIRCUIT 150MM Min Qty: 700 Lead time: 22 Weeks Container: Bag | Temporarily Out of Stock |
|
$7.9639 | Buy Now |
DISTI #
0451450201
|
Avnet Americas | Cable Assembly Discrete Wire 0.15m 22AWG 2 POS R Squba to 2 POS R Squba RCP-RCP - Bulk (Alt: 0451450201) RoHS: Compliant Min Qty: 700 Package Multiple: 350 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9138 | Buy Now |
DISTI #
MOL45145-0201
|
Heilind Electronics | CAB ASY,2 CKT RECPT,150MM SQUBA | Americas - 37 in Stock |
|
$6.3556 / $7.5548 | Buy Now |
DISTI #
45145-0201
|
TTI | Rectangular Cable Assemblies Squba OTS Cable Rcpt SR 150mm 2Ckt BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 700 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$6.2500 | Buy Now |
DISTI #
MOL45145-0201
|
Interstate Connecting Components | CAB ASY,2 CKT RECPT,150MM SQUBA | 12 |
|
$6.3556 / $7.5548 | Buy Now |
Part Details for 0451450201
0451450201 CAD Models
0451450201 Part Data Attributes
|
0451450201
Molex
Buy Now
Datasheet
|
Compare Parts:
0451450201
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | RECEPTACLE | |
Connector Side2 | RECEPTACLE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
Length | 0.15 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Rated Current | 5 A | |
Rated Voltage | 125 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |