There are no models available for this part yet.
Overview of 045282-1971 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1971-E | Renesas Electronics Corporation | Silicon N Channel MOSFET, TO-3PL, /Tube | |
10076197-101LF | Amphenol Communications Solutions | 6-Pair 12 IMLA Vertical Backplane 2 Wall Header | |
77311-197-10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 10 Positions, 2.54 mm Pitch. |
Price & Stock for 045282-1971 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | 0 |
|
$101.0900 / $269.7800 | Buy Now | |||
Master Electronics | 0 |
|
$101.0900 / $269.7800 | Buy Now |
CAD Models for 045282-1971 by ITT Interconnect Solutions
Part Data Attributes for 045282-1971 by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-C-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CHROMATE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
36
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
52
|