Part Details for 0453001.MR by Littelfuse Inc
Results Overview of 0453001.MR by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0453001.MR Information
0453001.MR by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0453001.MR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
91C5735
|
Newark | Fuse, Smd, 1A, Fast Acting, Fuse Current:1A, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:125V, Voltage Rating Vdc:125V, Fuse Case Style:2410 [6125 Metric], Product Range:Nano2 453 Series, Breaking Capacity Current Ac:50Arohs Compliant: Yes |Littelfuse 0453001.MR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 187 |
|
$1.0600 / $1.8900 | Buy Now |
|
DISTI #
28X4569
|
Newark | Fuse, Smd, 1A, Fast Acting, Full Reel, Fuse Current:1A, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:125V, Voltage Rating Vdc:125V, Fuse Case Style:2410 [6125 Metric], Product Range:Nano2 453 Series, Reel Quantity:1000 Rohs Compliant: Yes |Littelfuse 0453001.MR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7850 / $0.8230 | Buy Now |
|
DISTI #
72244447
|
RS | FUSE, NANO 448 SERIES, SURFACE MOUNT, FAST BLOW, 125VAC/DC, 1A Min Qty: 1 Package Multiple: 1 Container: Bulk | 920 |
|
$1.4200 / $1.7700 | Buy Now |
|
|
Bristol Electronics | Min Qty: 5 | 4250 |
|
$0.2925 / $1.1250 | Buy Now |
|
|
Bristol Electronics | 1030 |
|
RFQ | ||
|
DISTI #
0453001.MR
|
TME | Fuse: fuse, 1A, 125VAC, 125V, 125VDC, ultra rapid, ceramic, SMD, 453 Min Qty: 1 | 45 |
|
$0.8600 / $1.0600 | Buy Now |
|
DISTI #
0453001.MR
|
IBS Electronics | FUSE CHIP VERY FAST ACTING 1A 125V SMD SOLDER PAD 2410 CERAMIC T/R CE/CSA/PSE/UL Min Qty: 1000 Package Multiple: 1 | 0 |
|
$0.8820 / $0.9240 | Buy Now |
|
DISTI #
000000000007263906
|
Sager | FUSE 125V V/FA NANO2 ROHS 1A Min Qty: 1000 | 0 |
|
$0.7791 / $0.8168 | Buy Now |
|
DISTI #
0453001.MR
|
Chip One Stop | Passives RoHS: Compliant pbFree: No Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 406 |
|
$0.5370 / $1.3000 | Buy Now |
|
|
LCSC | 125V Surface Mount Fuse 1A 2410 Fuses RoHS | 1335 |
|
$0.0962 / $0.2033 | Buy Now |
US Tariff Estimator: 0453001.MR by Littelfuse Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 0453001.MR
0453001.MR Part Data Attributes
|
|
0453001.MR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0453001.MR
Littelfuse Inc
Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, ROHS COMPLIANT
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.10.00.40 | |
| Blow Characteristic | Very Fast | |
| Body Breadth | 2.69 Mm | |
| Body Height | 2.69 Mm | |
| Body Length or Diameter | 6.1 Mm | |
| Circuit Protection Type | Electric Fuse | |
| Fuse Size | Nano | |
| JESD-609 Code | e4 | |
| Joule Integral-Nom | ||
| Mounting Feature | Surface Mount | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Packing Method | Tr | |
| Rated Breaking Capacity | 50 A | |
| Rated Current | 1 A | |
| Rated Voltage(AC) | 125 V | |
| Rated Voltage(DC) | 125 V | |
| Reference Standard | Ce; Csa; Cul; Pse; Tuv; Ukca; Ul | |
| Surface Mount | Yes | |
| Terminal Finish | Silver | |
| Terminal Shape | Wraparound | |
| Trip Time or Delay | 5 S |
Alternate Parts for 0453001.MR
This table gives cross-reference parts and alternative options found for 0453001.MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0453001.MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 0451001.MRSN | Littelfuse Inc | $2.7500 | Electric Fuse, Very Fast Blow, 1A, 50A (IR), NANO, HALOGEN FREE AND ROHS COMPLIANT | 0453001.MR vs 0451001.MRSN |
| R451001.NRL | Littelfuse Inc | Check for Price | Electric Fuse, ROHS COMPLIANT | 0453001.MR vs R451001.NRL |
| R451001.MR | Littelfuse Inc | Check for Price | Electric Fuse, CHIP | 0453001.MR vs R451001.MR |
| 157000.1GT | SIBA Fuses | Check for Price | Electric Fuse, Fast Blow, 1A, | 0453001.MR vs 157000.1GT |
| 0453001.NR | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, ROHS COMPLIANT | 0453001.MR vs 0453001.NR |
0453001.MR Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 0453001.MR is between 250°C to 260°C for a maximum of 5 seconds.
-
Yes, the 0453001.MR is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The maximum surge current rating for the 0453001.MR is 100A for a duration of 8.3ms.
-
Yes, the 0453001.MR is rated for operation up to 150°C, making it suitable for high-temperature applications.
-
Yes, the 0453001.MR meets the requirements of the AEC-Q200 standard for automotive applications.