Part Details for 0453004.MR by Littelfuse Inc
Results Overview of 0453004.MR by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0453004.MR Information
0453004.MR by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0453004.MR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
12J3686
|
Newark | Fuse, Smd, 4A, Fast Acting, Fuse Current:4A, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:125V, Voltage Rating Vdc:125V, Fuse Case Style:2410 [6125 Metric], Product Range:Nano2 453 Series, Breaking Capacity Current Ac:50Arohs Compliant: Yes |Littelfuse 0453004.MR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 341 |
|
$0.8440 / $0.9210 | Buy Now |
|
DISTI #
64W2400
|
Newark | Fuse, Smd, 4A, Fast Acting, Full Reel, Fuse Current:4A, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:125V, Voltage Rating Vdc:125V, Fuse Case Style:2410 [6125 Metric], Product Range:Nano2 453 Series, Reel Quantity:1000 Rohs Compliant: Yes |Littelfuse 0453004.MR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7850 / $0.8230 | Buy Now |
|
DISTI #
75570531
|
RS | FUSE 125V V/FA NANO2 RoHS 4A Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1000 / $1.1900 | RFQ |
|
|
Bristol Electronics | 6119 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 3 | 530 |
|
$0.4725 / $1.6875 | Buy Now |
|
DISTI #
0453004.MR
|
TME | Fuse: fuse, 4A, 125VAC, 125V, 125VDC, ultra rapid, ceramic, SMD, 453 Min Qty: 1 | 3 |
|
$0.8600 / $1.2800 | Buy Now |
|
DISTI #
000000000007263912
|
Sager | FUSE 125V V/FA NANO2 ROHS 4A Min Qty: 1000 | 0 |
|
$0.7791 / $0.8168 | Buy Now |
|
|
LCSC | 125V Surface Mount Fuse 4A 2410 Fuses RoHS | 520 |
|
$0.1068 / $0.1125 | Buy Now |
|
|
New Advantage Corporation | 453 Series Very Fast-Acting 125 V 4 A 6.1 x 2.69 mm NANO2� Subminiature Fuse RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.8615 / $0.9333 | Buy Now |
US Tariff Estimator: 0453004.MR by Littelfuse Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 0453004.MR
0453004.MR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0453004.MR Part Data Attributes
|
|
0453004.MR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0453004.MR
Littelfuse Inc
Electric Fuse, Very Fast Blow, 4A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, ROHS COMPLIANT
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.10.00.40 | |
| Blow Characteristic | Very Fast | |
| Body Breadth | 2.69 Mm | |
| Body Height | 2.69 Mm | |
| Body Length or Diameter | 6.1 Mm | |
| Circuit Protection Type | Electric Fuse | |
| Fuse Size | Nano | |
| JESD-609 Code | e4 | |
| Joule Integral-Nom | 3 J | |
| Mounting Feature | Surface Mount | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Packing Method | Tr | |
| Rated Breaking Capacity | 50 A | |
| Rated Current | 4 A | |
| Rated Voltage(AC) | 125 V | |
| Rated Voltage(DC) | 125 V | |
| Reference Standard | Ce; Csa; Cul; Pse; Tuv; Ukca; Ul | |
| Surface Mount | Yes | |
| Terminal Finish | Silver | |
| Terminal Shape | Wraparound | |
| Trip Time or Delay | 5 S |
Alternate Parts for 0453004.MR
This table gives cross-reference parts and alternative options found for 0453004.MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0453004.MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| R451004.NRL | Littelfuse Inc | Check for Price | Electric Fuse, CHIP, ROHS, COMPLIANT | 0453004.MR vs R451004.NRL |
| 0451004. | Littelfuse Inc | Check for Price | Electric Fuse, CHIP | 0453004.MR vs 0451004. |
| R451004.MR | Littelfuse Inc | Check for Price | Electric Fuse, CHIP | 0453004.MR vs R451004.MR |
| 0451004.NRSN | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 4A, 50A (IR), NANO, HALOGEN FREE AND ROHS COMPLIANT | 0453004.MR vs 0451004.NRSN |
| R451004.NR | Littelfuse Inc | Check for Price | Electric Fuse, CHIP | 0453004.MR vs R451004.NR |
| 0451004.MRSN | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 4A, 50A (IR), NANO, HALOGEN FREE AND ROHS COMPLIANT | 0453004.MR vs 0451004.MRSN |
0453004.MR Frequently Asked Questions (FAQ)
-
The recommended storage temperature for the 0453004.MR is -40°C to 125°C.
-
Yes, the 0453004.MR is designed to withstand high-vibration environments, but it's recommended to follow the manufacturer's guidelines for mounting and installation to ensure optimal performance.
-
Yes, the 0453004.MR is compatible with lead-free soldering processes, but it's recommended to follow the manufacturer's guidelines for soldering temperature and time to ensure optimal performance.
-
The maximum surge current rating for the 0453004.MR is 100A for 1ms, but it's recommended to consult the datasheet for specific surge current ratings based on the application.
-
The 0453004.MR is designed to operate in temperatures up to 125°C, but it's recommended to derate the component's performance at higher temperatures to ensure optimal reliability.