Part Details for 0453007.MR by Littelfuse Inc
Results Overview of 0453007.MR by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0453007.MR Information
0453007.MR by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0453007.MR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
20C2978
|
Newark | Fuse, Smd, 7A, Fast Acting, Fuse Current:7A, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:125V, Voltage Rating Vdc:125V, Fuse Case Style:2410 [6125 Metric], Product Range:Nano2 453 Series, Breaking Capacity Current Ac:50Arohs Compliant: Yes |Littelfuse 0453007.MR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 429 |
|
$0.7790 / $0.9210 | Buy Now |
|
DISTI #
94X3257
|
Newark | Fuse, Smd, 7A, Very Fast Act, Fuse Current:7A, Product Range:453 Series, Voltage Rating Vac:125Vac, Voltage Rating V Dc:32Vdc, Blow Characteristic:Very Fast Acting, Fuse Case Style:Smd, Breaking Capacity Current Ac:50A, Breaking Rohs Compliant: Yes |Littelfuse 0453007.MR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.8090 / $0.8600 | Buy Now |
|
DISTI #
75570534
|
RS | FUSE 125V V/FA NANO2 RoHS 7A Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1000 / $1.1900 | RFQ |
|
|
Bristol Electronics | Min Qty: 4 | 14578 |
|
$0.4150 / $1.5960 | Buy Now |
|
|
Bristol Electronics | Min Qty: 4 | 990 |
|
$0.3900 / $1.5000 | Buy Now |
|
DISTI #
000000000007263916
|
Sager | FUSE 125V V/FA NANO2 ROHS 7A Min Qty: 1000 | 0 |
|
$0.7791 / $0.8168 | Buy Now |
|
DISTI #
0453007.MR
|
Chip One Stop | Passives RoHS: Compliant pbFree: No Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 760 |
|
$0.5320 / $0.5370 | Buy Now |
|
|
LCSC | 125V Surface Mount Fuse 7A 2410 Fuses RoHS | 600 |
|
$0.1202 / $0.2301 | Buy Now |
US Tariff Estimator: 0453007.MR by Littelfuse Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 0453007.MR
0453007.MR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0453007.MR Part Data Attributes
|
|
0453007.MR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0453007.MR
Littelfuse Inc
Electric Fuse, Very Fast Blow, 7A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, ROHS COMPLIANT
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | LITTELFUSE INC | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.10.00.40 | |
| Samacsys Manufacturer | LITTELFUSE | |
| Blow Characteristic | VERY FAST | |
| Body Breadth | 2.69 mm | |
| Body Height | 2.69 mm | |
| Body Length or Diameter | 6.1 mm | |
| Circuit Protection Type | ELECTRIC FUSE | |
| Fuse Size | NANO | |
| JESD-609 Code | e4 | |
| Joule Integral-Nom | 10 J | |
| Mounting Feature | SURFACE MOUNT | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Packing Method | TR | |
| Rated Breaking Capacity | 50 A | |
| Rated Current | 7 A | |
| Rated Voltage(AC) | 125 V | |
| Rated Voltage(DC) | 125 V | |
| Reference Standard | CE; CSA; CUL; PSE; TUV; UKCA; UL | |
| Surface Mount | YES | |
| Terminal Finish | Silver (Ag) | |
| Terminal Shape | WRAPAROUND | |
| Trip Time or Delay | 5 s |
Alternate Parts for 0453007.MR
This table gives cross-reference parts and alternative options found for 0453007.MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0453007.MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 448007 | Littelfuse Inc | Check for Price | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 7A, 125VAC, 125VDC, 50A (IR), SURFACE MOUNT, ROHS COMPLIANT | 0453007.MR vs 448007 |
| 453007 | Littelfuse Inc | Check for Price | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 7A, 125VAC, 125VDC, 50A (IR), SURFACE MOUNT, LEAD FREE | 0453007.MR vs 453007 |
| R451007.NR | Littelfuse Inc | Check for Price | Electric Fuse, CHIP | 0453007.MR vs R451007.NR |
0453007.MR Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 0453007.MR is between 250°C to 260°C for a maximum of 5 seconds.
-
Yes, the 0453007.MR is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The maximum surge current rating for the 0453007.MR is 100A for a duration of 8.3ms.
-
Yes, the 0453007.MR is rated for operation up to 150°C, making it suitable for high-temperature applications.
-
Yes, the 0453007.MR meets the requirements of the AEC-Q200 standard and is suitable for use in automotive applications.