Part Details for 0454002 by Littelfuse Inc
Results Overview of 0454002 by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0454002 Information
0454002 by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0454002
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 4 | 1220 |
|
$0.3412 / $1.3125 | Buy Now |
US Tariff Estimator: 0454002 by Littelfuse Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 0454002
0454002 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0454002 Part Data Attributes
|
|
0454002
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0454002
Littelfuse Inc
Electric Fuse, Slow Blow, 2A, 125VAC, 125VDC, 50A (IR), Surface Mount,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.10.00.40 | |
| Additional Feature | Rated Breaking Capacity At 125 Vdc: 50 A, Joule-Integral-Nom At 125 Vdc: 8.2 | |
| Blow Characteristic | Slow | |
| Body Breadth | 2.69 Mm | |
| Body Height | 2.69 Mm | |
| Body Length or Diameter | 6.1 Mm | |
| Circuit Protection Type | Electric Fuse | |
| JESD-609 Code | e4 | |
| Joule Integral-Nom | 8 J | |
| Mounting Feature | Surface Mount | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Rated Breaking Capacity | 50 A | |
| Rated Current | 2 A | |
| Rated Voltage(AC) | 125 V | |
| Rated Voltage(DC) | 125 V | |
| Reference Standard | Csa; Ul | |
| Surface Mount | Yes | |
| Terminal Finish | Silver (Ag) | |
| Terminal Shape | End Cap |
Alternate Parts for 0454002
This table gives cross-reference parts and alternative options found for 0454002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0454002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 0454002.MR | Littelfuse Inc | $1.4624 | Electric Fuse, Time Lag Blow, 2A, 125VAC, 125VDC, 50A (IR), Surface Mount, | 0454002 vs 0454002.MR |
| 454002 | Littelfuse Inc | Check for Price | Electric Fuse, SLOW BLOW ELECTRIC FUSE, 2A, 125VAC, 125VDC, 50A (IR), SURFACE MOUNT | 0454002 vs 454002 |