Part Details for 04541 22ROHWEISS 50M 19MM by tesa UK Ltd
Overview of 04541 22ROHWEISS 50M 19MM by tesa UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04541 22ROHWEISS 50M 19MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14L212
|
Bürklin Elektronik | Crepe masking tape, 19 x 0.3 mm, fabrics, white, 50 m, 04541 22ROHWEIß 50M 19MM Min Qty: 1 | 8 |
|
$21.3272 / $25.7552 | Buy Now |