-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Very Fast Blow, 20A, 125VAC, 100VDC, 100A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_06410045
|
Arrow Electronics | Fuse Chip Very Fast Acting 20A 125V SMD Solder Pad 10.1 X 3.12 X 3.12mm Ceramic T/R CSA/PSE/TUV/cULus Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2113 Container: Cut Strips | Americas - 2647 |
|
$2.3110 / $3.0550 | Buy Now |
DISTI #
E02:0323_00180974
|
Arrow Electronics | Fuse Chip Very Fast Acting 20A 125V SMD Solder Pad 10.1 X 3.12 X 3.12mm Ceramic T/R CSA/PSE/TUV/cULus Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2401 | Europe - 2500 |
|
$2.7306 | Buy Now |
DISTI #
V36:1790_06410045
|
Arrow Electronics | Fuse Chip Very Fast Acting 20A 125V SMD Solder Pad 10.1 X 3.12 X 3.12mm Ceramic T/R CSA/PSE/TUV/cULus Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Date Code: 2348 | Americas - 2500 |
|
$2.5786 | Buy Now |
DISTI #
F3344CT-ND
|
DigiKey | FUSE BRD MT 20A 125VAC 100VDC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4371 In Stock |
|
$2.2926 / $5.3200 | Buy Now |
DISTI #
54480691
|
Verical | Fuse Chip Very Fast Acting 20A 125V SMD Solder Pad 10.1 X 3.12 X 3.12mm Ceramic T/R CSA/PSE/TUV/cULus Min Qty: 3 Package Multiple: 1 Date Code: 2113 | Americas - 2647 |
|
$2.3110 / $3.0550 | Buy Now |
DISTI #
78813110
|
Verical | Fuse Chip Very Fast Acting 20A 125V SMD Solder Pad 10.1 X 3.12 X 3.12mm Ceramic T/R CSA/PSE/TUV/cULus Min Qty: 2500 Package Multiple: 2500 Date Code: 2348 | Americas - 2500 |
|
$2.5786 | Buy Now |
DISTI #
77266998
|
Verical | Fuse Chip Very Fast Acting 20A 125V SMD Solder Pad 10.1 X 3.12 X 3.12mm Ceramic T/R CSA/PSE/TUV/cULus Min Qty: 2500 Package Multiple: 2500 Date Code: 2401 | Americas - 2500 |
|
$2.5223 | Buy Now |
DISTI #
60244917
|
Verical | Fuse Chip Very Fast Acting 20A 125V SMD Solder Pad 10.1 X 3.12 X 3.12mm Ceramic T/R CSA/PSE/TUV/cULus Min Qty: 15 Package Multiple: 1 Date Code: 2101 | Americas - 2284 |
|
$4.3136 / $5.2709 | Buy Now |
DISTI #
58804940
|
Verical | Fuse Chip Very Fast Acting 20A 125V SMD Solder Pad 10.1 X 3.12 X 3.12mm Ceramic T/R CSA/PSE/TUV/cULus Min Qty: 13 Package Multiple: 1 | Americas - 463 |
|
$2.1625 / $2.4875 | Buy Now |
DISTI #
36532349
|
Verical | Fuse Chip Very Fast Acting 20A 125V SMD Solder Pad 10.1 X 3.12 X 3.12mm Ceramic T/R CSA/PSE/TUV/cULus Min Qty: 15 Package Multiple: 1 Date Code: 1901 | Americas - 87 |
|
$4.8522 / $5.2709 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0456020.ER
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0456020.ER
Littelfuse Inc
Electric Fuse, Very Fast Blow, 20A, 125VAC, 100VDC, 100A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 100 VDC: 300 A | |
Blow Characteristic | VERY FAST | |
Body Breadth | 3.05 mm | |
Body Height | 3.05 mm | |
Body Length or Diameter | 10.08 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 18 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 100 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 100 V | |
Reference Standard | CSA; CUL; PSE; TUV; UL | |
Surface Mount | YES | |
Terminal Finish | SILVER | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for 0456020.ER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0456020.ER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0456020.DR | Electric Fuse, Very Fast Blow, 20A, 125VAC, 100VDC, 100A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0456020.ER vs 0456020.DR |