Part Details for 0457501112 by Molex
Overview of 0457501112 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0457501112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13223-ND
|
DigiKey | CONN SOCKET 18-20AWG CRIMP TIN Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
9245 In Stock |
|
$0.1257 / $0.2900 | Buy Now |
DISTI #
0457501112
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 0457501112) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1385 | Buy Now |
DISTI #
0457501112
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 0457501112) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 11 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
15R2975
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 15R2975) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 3683 Partner Stock |
|
$0.1630 / $0.2760 | Buy Now |
DISTI #
MOL45750-1112
|
Heilind Electronics | MF PLUS HCS CRIMP TERM. FEM 18 | Americas - 14025 in Stock |
|
$0.1085 / $0.1372 | Buy Now |
DISTI #
45750-1112
|
TTI | Headers & Wire Housings MF PLUS HCS CRIMP TE RM. FEM 18-20 GA TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 35 Package Multiple: 1 Container: Bulk |
Americas - 12158 In Stock |
|
$0.1140 / $0.1450 | Buy Now |
DISTI #
0457501112
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 0457501112) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1385 | Buy Now |
DISTI #
0457501112
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 0457501112) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 11 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
15R2975
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 15R2975) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 3683 Partner Stock |
|
$0.1630 / $0.2760 | Buy Now |
DISTI #
0457501112
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 0457501112) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1385 | Buy Now |
Part Details for 0457501112
0457501112 CAD Models
0457501112 Part Data Attributes
|
0457501112
Molex
Buy Now
Datasheet
|
Compare Parts:
0457501112
Molex
Push-On Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 18 AWG |