Part Details for 0457501211 by Molex
Overview of 0457501211 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0457501211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3280CT-ND
|
DigiKey | CONN SOCKET 18-20AWG CRIMP GOLD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
176317 In Stock |
|
$0.2592 / $0.4700 | Buy Now |
DISTI #
0457501211
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0457501211) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 11 Weeks, 0 Days Container: Reel | 224000 Factory Stock |
|
$0.3692 | Buy Now |
DISTI #
MOL45750-1211
|
Heilind Electronics | MF PLUS HCS CRIMP TERM. FEM 18-20 GA GLD | Americas - 417000 in Stock192000 On Order |
|
$0.2202 / $0.2268 | Buy Now |
DISTI #
45750-1211
|
TTI | Headers & Wire Housings MN-FT HCS 18-20G F Reel of 4000 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 192000 In Stock |
|
$0.2390 / $0.2610 | Buy Now |
DISTI #
0457501211
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0457501211) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 20000144000 Factory Stock |
|
$0.3484 / $0.4178 | Buy Now |
DISTI #
0457501211
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0457501211) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 11 Weeks, 0 Days Container: Reel | 224000 Factory Stock |
|
$0.3692 | Buy Now |
DISTI #
0457501211
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0457501211) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 20000144000 Factory Stock |
|
$0.3484 / $0.4178 | Buy Now |
DISTI #
0457501211
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0457501211) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 11 Weeks, 0 Days Container: Reel | 224000 Factory Stock |
|
$0.3692 | Buy Now |
DISTI #
000000000001593503
|
Sager | Headers & Wire Housings MINI-FIT HCS CRMP 18-20AWG Min Qty: 16000 | 4000 |
|
$0.2577 / $0.2903 | Buy Now |
DISTI #
0457501211
|
Avnet Asia | Contact SKT Crimp ST Cable Mount Reel (Alt: 0457501211) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0457501211
0457501211 CAD Models
0457501211 Part Data Attributes
|
0457501211
Molex
Buy Now
Datasheet
|
Compare Parts:
0457501211
Molex
Push-On Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 18 AWG |