Part Details for 0457501212 by Molex
Overview of 0457501212 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0457501212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7539-ND
|
DigiKey | CONN SOCKET 18-20AWG CRIMP GOLD Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
37702 In Stock |
|
$0.3469 / $0.7400 | Buy Now |
DISTI #
0457501212
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 0457501212) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4076 | Buy Now |
DISTI #
MOL45750-1212
|
Heilind Electronics | MF PLUS HCS CRIMP TERM. FEM 1 -20 GA GLD | Americas - 14679 in Stock |
|
$0.3418 / $0.4321 | Buy Now |
DISTI #
45750-1212
|
TTI | Headers & Wire Housings CRIMP TERM FEM 18-20 RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Bulk |
Americas - 30450 In Stock |
|
$0.3340 | Buy Now |
DISTI #
0457501212
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 0457501212) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4076 | Buy Now |
DISTI #
0457501212
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 0457501212) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4076 | Buy Now |
DISTI #
000000000001593504
|
Sager | Headers & Wire Housings MINI-FIT HCS CRMP 18-20AWG Min Qty: 1 | 0 |
|
$0.3083 / $0.4372 | Buy Now |
Part Details for 0457501212
0457501212 CAD Models
0457501212 Part Data Attributes
|
0457501212
Molex
Buy Now
Datasheet
|
Compare Parts:
0457501212
Molex
Push-On Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 18 AWG |