Part Details for 0459850153 by Molex
Overview of 0459850153 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0459850153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0459850153-ND
|
DigiKey | LPH SIGNAL PLUG ASM, 28 CKT SHOR Min Qty: 1680 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7853 | Buy Now |
DISTI #
0459850153
|
Avnet Americas | Connector LPH Board to Board Plug 28 Position 1.27mm Solder Right Angle Through Hole Tray (Alt: 0459850153) Min Qty: 1680 Package Multiple: 280 Lead time: 20 Weeks, 0 Days | 0 |
|
$3.7422 / $4.7599 | Buy Now |
DISTI #
MOL45985-0153
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL45985-0153 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
0459850153
|
Avnet Americas | Connector LPH Board to Board Plug 28 Position 1.27mm Solder Right Angle Through Hole Tray (Alt: 0459850153) Min Qty: 1680 Package Multiple: 280 | 0 |
|
RFQ | |
DISTI #
0459850153
|
Avnet Americas | Connector LPH Board to Board Plug 28 Position 1.27mm Solder Right Angle Through Hole Tray (Alt: 0459850153) Min Qty: 1680 Package Multiple: 280 | 0 |
|
RFQ |
Part Details for 0459850153
0459850153 CAD Models
0459850153 Part Data Attributes
|
0459850153
Molex
Buy Now
Datasheet
|
Compare Parts:
0459850153
Molex
Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Hole .115-.125, Black Insulator, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Board Mounting Option | PEG | |
Body Breadth | 0.295 inch | |
Body Depth | 0.642 inch | |
Body Length | 0.89 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0459850153
This table gives cross-reference parts and alternative options found for 0459850153. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0459850153, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
459850151 | Board Connector, | Molex | 0459850153 vs 459850151 |
0459850152 | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Hole .115-.125, Black Insulator, Plug, | Molex | 0459850153 vs 0459850152 |
0459850151 | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Hole .115-.125, Black Insulator, Plug, | Molex | 0459850153 vs 0459850151 |
459850153 | Board Connector, | Molex | 0459850153 vs 459850153 |
459850152 | Board Connector, | Molex | 0459850153 vs 459850152 |