-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Contact
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ3991
|
Newark | Pin, Solid, Size 16, Extended Pcb, Ni |Deutsch Te Connectivity 0460-208-16141 Min Qty: 69 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 | Buy Now |
DISTI #
1734-1122-ND
|
DigiKey | CONN PIN NICKEL SOLDER Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2434 In Stock |
|
$0.6586 / $1.3200 | Buy Now |
DISTI #
571-0460-208-16141
|
Mouser Electronics | Automotive Connectors SZ 16 CONTACT PIN RoHS: Compliant | 10783 |
|
$1.0800 / $1.3200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$1.1500 | Buy Now |
DISTI #
DCN0460-208-16141
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount Automotive Loose | 0 |
|
$1.2100 / $3.9400 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Bristol Electronics | 50 |
|
RFQ | ||
DISTI #
0460-208-16141
|
TTI | Automotive Connectors SZ 16 CONTACT PIN Min Qty: 2000 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1.1500 | Buy Now |
DISTI #
DCN0460-208-16141
|
Interstate Connecting Components | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0460-208-16141
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
0460-208-16141
TE Connectivity
Connector Accessory, Contact
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | MACHINED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |