-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN, SOLID, SIZE 12, 12-14AWG, GOLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH5963
|
Newark | Automotive Contact, Pin, 14-12Awg, Crimp, Product Range:-, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:12Awg, Wire Size Awg Min:14Awg, For Use With:Amp Size 12 Automotive Housing Connectors Rohs Compliant: Yes |Deutsch Te Connectivity 0460-220-1231 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2361 |
|
$2.5900 / $3.0300 | Buy Now |
DISTI #
1734-1341-ND
|
DigiKey | CONN PIN 12-14AWG GOLD CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
3778 In Stock |
|
$1.0045 / $1.9400 | Buy Now |
DISTI #
38AH5963
|
Avnet Americas | Automotive Connector Contact, Pin, Crimp, 12 AWG, 14 AWG - Bulk (Alt: 38AH5963) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 109 Partner Stock |
|
$2.6800 / $3.0600 | Buy Now |
DISTI #
571-0460-220-1231
|
Mouser Electronics | Automotive Connectors SZ 12 CONTACT PIN RoHS: Compliant | 3757 |
|
$0.9750 / $1.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.8560 | Buy Now |
DISTI #
DCN0460-220-1231
|
Heilind Electronics | PIN, SOLID, SIZE 12, 12-14AWG,P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Contact PIN 12 Size Crimp ST Cable Mount Loose Automotive |
1053 In Stock |
|
$1.1200 / $3.0300 | Buy Now |
DISTI #
52371721
|
Verical | Contact PIN 12 Size Crimp ST Cable Mount 12-14AWG Loose Min Qty: 20 Package Multiple: 5 Date Code: 1731 | Americas - 1045 |
|
$1.8372 / $4.0132 | Buy Now |
|
Quest Components | CONNECTOR CONTACT | 848 |
|
$1.4700 / $3.9200 | Buy Now |
DISTI #
0460-220-1231
|
TTI | Automotive Connectors SZ 12 CONTACT PIN Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 2851 In Stock |
|
$1.0300 / $1.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0460-220-1231
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
0460-220-1231
TE Connectivity
PIN, SOLID, SIZE 12, 12-14AWG, GOLD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | MACHINED | |
Contact Gender | MALE | |
Cross Section Area | 3.31 mm2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 25 A | |
Terminal Type | CRIMP | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 14 AWG |