-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ0044
|
Newark | Pin, Solid, Size 16, Extended Pcb, Ni |Deutsch Te Connectivity 0460-229-16141 Min Qty: 69 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 / $1.1900 | Buy Now |
DISTI #
TE Connectivity 0460-229-16141
|
PEI Genesis | Connector Accessory | 0 |
|
Buy Now | |
|
Chips Pulse Industry Limited | - Connector Accessories ROHS Purchase Online, Ship Immediately | 21 |
|
$1.3846 / $1.7569 | Buy Now |
|
LCSC | - Connector Accessories ROHS | 18 |
|
$1.5385 / $2.4707 | Buy Now |
|
Perfect Parts Corporation | 141 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0460-229-16141
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
0460-229-16141
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | MACHINED | |
Contact Gender | MALE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |