-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN, EXTENDED, SIZE 16, NICKEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-0460-244-16141-ND
|
DigiKey | PIN, SOLID, SIZE 16, EXTENDED PC Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$1.3424 / $2.5900 | Buy Now |
DISTI #
571-0460-244-16141
|
Mouser Electronics | Automotive Connectors PIN, SOLID, SIZE 16, EXTENDED PCB, NI RoHS: Compliant | 2000 |
|
$1.2700 / $2.5800 | Buy Now |
DISTI #
71443216
|
RS | Contact Pin, Extenderd, Size 16, Nickel, DEUTSCH Common Contact Series | TE Connectivity 0460-244-16141 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 4286 |
|
$1.2700 / $1.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$1.1500 | Buy Now |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount Automotive Loose |
800 In Stock |
|
$1.1800 / $3.7500 | Buy Now |
DISTI #
0460-244-16141
|
TTI | Automotive Connectors PIN, SOLID, SIZE 16, EXTENDED PCB, NI Min Qty: 2000 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1.1500 | Buy Now |
DISTI #
0460-244-16141
|
Avnet Abacus | (Alt: 0460-244-16141) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Contact PIN Crimp ST Cable Mount Automotive Loose |
800 In Stock |
|
$1.1800 / $3.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0460-244-16141
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
0460-244-16141
TE Connectivity
PIN, EXTENDED, SIZE 16, NICKEL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | MACHINED | |
Contact Gender | MALE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |