-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN, EXTENDED, SIZE 12, TIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
SER2012-901ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2012-901MLD | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK0256
|
Newark | Pin, Solid, Size 12, Extended Pcb, Sn |Deutsch Te Connectivity 0460-245-1290 RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1900 / $4.1100 | Buy Now |
DISTI #
571-0460-245-1290
|
Mouser Electronics | Automotive Connectors PIN, SOLID, SIZE 12, EXTENDED PCB, SN RoHS: Compliant | 950 |
|
$2.3800 / $4.0900 | Buy Now |
DISTI #
70979448
|
RS | Contact Pin, Size 12, Solid, Extended PCB, 1.5mm, DEUTSCH Common Contact Series | TE Connectivity 0460-245-1290 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 250 |
|
$2.6100 / $3.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 3600 Lead time: 13 Weeks | 0 |
|
$2.3300 | Buy Now |
DISTI #
DCN0460-245-1290
|
Heilind Electronics | PIN, EXTENDED, SIZE 12, TIN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount Automotive Loose RoHS: Compliant |
2099 In Stock |
|
$2.2500 / $4.2200 | Buy Now |
|
Quest Components | 24 |
|
$1.7500 / $2.8000 | Buy Now | |
DISTI #
0460-245-1290
|
TTI | Automotive Connectors PIN, SOLID, SIZE 12, EXTENDED PCB, SN Min Qty: 3600 Package Multiple: 10 Container: Each | Americas - 0 |
|
$2.1800 / $2.2200 | Buy Now |
DISTI #
DCN0460-245-1290
|
Interstate Connecting Components | PIN, EXTENDED, SIZE 12, TIN | 0 |
|
Buy Now | |
DISTI #
0460-245-1290
|
Avnet Abacus | Contact PIN Solder ST Through Hole (Alt: 0460-245-1290) RoHS: Compliant Min Qty: 3600 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0460-245-1290
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
0460-245-1290
TE Connectivity
PIN, EXTENDED, SIZE 12, TIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | MACHINED | |
Contact Gender | MALE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 25 A | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |