Part Details for 046001-0048 by ITT Interconnect Solutions
Overview of 046001-0048 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10121046-001LF | Amphenol Communications Solutions | HPCE-STRADDLE MOUNT Receptacle 16P16S | |
67046-001LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Ejector latch | |
100480S15D | Renesas Electronics Corporation | 16K X 1 ECL I/O SRAM |
Price & Stock for 046001-0048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT046001-0048
|
Heilind Electronics | BFR12SA10P1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$268.4600 / $682.8400 | Buy Now |
DISTI #
ITT046001-0048
|
Interstate Connecting Components | BFR12SA10P1 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$268.4600 / $682.8400 | Buy Now |