Part Details for 0460560005 by Molex
Overview of 0460560005 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0460560005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
460560005-ND
|
DigiKey | CONN PIN 18-20AWG CRIMP GOLD Min Qty: 24000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3680 | Buy Now |
DISTI #
0460560005
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bag - Bulk (Alt: 0460560005) RoHS: Compliant Min Qty: 24000 Package Multiple: 6000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL46056-0005
|
Heilind Electronics | MINIFIT H2O PLUGTERM 18-20 AW SGOLD LSE | Americas - 0 in Stock |
|
Buy Now |
Part Details for 0460560005
0460560005 CAD Models
0460560005 Part Data Attributes
|
0460560005
Molex
Buy Now
Datasheet
|
Compare Parts:
0460560005
Molex
Wire Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.11 inch | |
Cable Entry-Min | 0.099 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Used With | 46065 MINI-FIT H2OTM SEALED PLUG HOUSING | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 18 AWG |