Part Details for 0461-2-15-80-21-27-04-0 by Mill-Max Mfg Corp
Overview of 0461-2-15-80-21-27-04-0 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0461-2-15-80-21-27-04-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0461-2-15-80-21-27-04-0-ND
|
DigiKey | CONN PIN RCPT Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
799 In Stock |
|
$0.5755 / $1.2500 | Buy Now |
DISTI #
575-0461215802127040
|
Mouser Electronics | IC & Component Sockets PIN RECEPT 30u" .18 LENGTH, STD TAIL RoHS: Compliant | 495 |
|
$0.5350 / $1.2500 | Buy Now |
|
Future Electronics | Pin Receptacle Connector 0.015" ~ 0.022" (0.38mm ~ 0.56mm) Standard Tail Solder RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.5170 | Buy Now |
DISTI #
000000000001644157
|
Sager | IC & Component Sockets PIN RECEPT 30u .18 LENGTH, STD TAIL Min Qty: 1000 | 0 |
|
$0.1253 / $0.9852 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 24765 |
|
RFQ |
Part Details for 0461-2-15-80-21-27-04-0
0461-2-15-80-21-27-04-0 CAD Models
0461-2-15-80-21-27-04-0 Part Data Attributes
|
0461-2-15-80-21-27-04-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0461-2-15-80-21-27-04-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |