Part Details for 0461146400 by Molex
Overview of 0461146400 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0461146400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23312-ND
|
DigiKey | CONN RCPT LPHPOWER 46POS PCB Min Qty: 180 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.9490 | Buy Now |
DISTI #
0461146400
|
Avnet Americas | Conn LPH RCP 46 POS 1.27mm Solder ST Thru-Hole 46 Terminal 1 Port Tray - Rail/Tube (Alt: 0461146400) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$9.5630 | Buy Now |
DISTI #
MOL46114-6400
|
Heilind Electronics | LPH VERT. ASSY W GUIDES 6PX40 CKT | Americas - 0 in Stock |
|
$10.0497 / $11.5572 | Buy Now |
DISTI #
000000000002978567
|
Sager | Heavy Duty Power Connectors LPH VERT. ASSY W GUIDES 6PX40S CKT Min Qty: 180 | 0 |
|
$9.1200 / $10.8400 | Buy Now |
Part Details for 0461146400
0461146400 CAD Models
0461146400 Part Data Attributes
|
0461146400
Molex
Buy Now
Datasheet
|
Compare Parts:
0461146400
Molex
Rectangular Power Connector, 46 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 46 |