-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Contact
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y1184
|
Newark | Contact, Socket, 20-16Awg, Crimp, Product Range:Dt Series, Contact Plating:Gold Plated Contacts, Contact Material:Copper Alloy, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Min:20Awg, Wire Size Awg Max:16Awg Rohs Compliant: Yes |Deutsch Te Connectivity 0462-201-1631 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75303 |
|
$1.9900 / $2.3300 | Buy Now |
DISTI #
1734-1327-ND
|
DigiKey | CONN SOCKET 16-20AWG GOLD CRIMP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
24709 In Stock |
|
$0.8825 / $1.7000 | Buy Now |
DISTI #
52Y1184
|
Avnet Americas | Socket Contact Solid #16 Size 16 to 20 AWG Gold Plating Bulk - Bulk (Alt: 52Y1184) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 9566 Partner Stock |
|
$2.0800 / $2.3600 | Buy Now |
DISTI #
571-0462-201-1631
|
Mouser Electronics | Automotive Connectors SZ 16 CONTACT SOCKET RoHS: Compliant | 63098 |
|
$0.8780 / $1.6000 | Buy Now |
DISTI #
70663590
|
RS | Power Contact, Rectangular, Gold Plated, Crimp, 20AWG, Copper Alloy, DT Series | TE Connectivity 0462-201-1631 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 32551 |
|
$1.0300 / $1.3700 | Buy Now |
|
Future Electronics | 16 - 20 AWG Size 16 Gold Plated Crimp Socket RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 43921Bulk |
|
$0.8350 / $1.0300 | Buy Now |
|
Bisco Industries | 16331 |
|
Buy Now | ||
DISTI #
DCN0462-201-1631
|
Heilind Electronics | SOC, SOLID, SIZE 16, 16-20AWG, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Rectangular Power Contact - DT Series - Gold Plated Contacts - Copper Alloy - Socket - Crimp - 20 AWG. |
578 In Stock 20000 On Order |
|
$0.7830 / $1.3900 | Buy Now |
|
Bristol Electronics | 2591 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0462-201-1631
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
0462-201-1631
TE Connectivity
Connector Accessory, Contact
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | MACHINED | |
Contact Gender | FEMALE | |
Contact Style | ROUND PIN-SOCKET | |
Cross Section Area | 1.3 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Length | 0.25 inch | |
Terminal Type | CRIMP | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |