-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOCKET, SOLID, SIZE 20, 20AWG, NICKEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T2300
|
Newark | Contact, Socket, 20Awg, Crimp, Product Range:Dtm Series, Contact Plating:Nickel Plated Contacts, Contact Material:Copper Alloy, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Min:20Awg, Wire Size Awg Max:20Awg Rohs Compliant: Yes |Deutsch Te Connectivity 0462-201-20141 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 161064 |
|
$1.0400 / $1.1500 | Buy Now |
DISTI #
1734-1332-ND
|
DigiKey | CONN SOCKET 20AWG NICKEL CRIMP Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
49076 In Stock |
|
$0.4636 / $0.9300 | Buy Now |
DISTI #
12T2300
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Box - Bulk (Alt: 12T2300) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 64026 Partner Stock |
|
$1.0800 / $1.2300 | Buy Now |
DISTI #
571-0462-201-20141
|
Mouser Electronics | Automotive Connectors SZ 20 CONTACT SOCKET RoHS: Compliant | 112468 |
|
$0.4640 / $0.9300 | Buy Now |
DISTI #
70618518
|
RS | Automotive, Socket, Size 20, 20 AWG, Nickel, Indent, 7.5 A, Deutsch Series | TE Connectivity 0462-201-20141 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 54233 |
|
$0.8000 / $0.9400 | Buy Now |
DISTI #
70843737
|
RS | Circular Connector, 5999-065859 | TE Connectivity 0462-201-20141 RoHS: Not Compliant Min Qty: 1 Package Multiple: 200 Container: Package | 0 |
|
$138.5100 / $153.9000 | RFQ |
|
Future Electronics | 20 AWG Size 20 Nickel Plated Crimp Socket RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 1710Bag |
|
$0.7800 / $0.9450 | Buy Now |
DISTI #
DCN0462-201-20141
|
Heilind Electronics | SOCKET, SOLID, SIZE 20 20AWG, NICKEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Rectangular Power Contact - DTM Series - Nickel Plated Contacts - Copper Alloy - Socket - Crimp - 20 AWG. |
16039 In Stock 50000 On Order |
|
$0.4127 / $0.9244 | Buy Now |
|
Quest Components | SOCKET, SOLID, NICKEL, 20 AWG | 1991 |
|
$0.3985 / $0.9564 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0462-201-20141
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
0462-201-20141
TE Connectivity
SOCKET, SOLID, SIZE 20, 20AWG, NICKEL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | MACHINED | |
Contact Gender | FEMALE | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 7.5 A | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG |