-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOCKET, SOLID, SIZE 20, 20AWG, GOLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ3996
|
Newark | Soc, Solid, Size 20, 20Awg, Au |Deutsch Te Connectivity 0462-201-2031 Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 1899 |
|
$1.0700 / $1.2200 | Buy Now |
DISTI #
53X0757
|
Newark | Skt #16 20 Awg Au Solid Rohs Compliant: Yes |Deutsch Te Connectivity 0462-201-2031 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1300 / $1.2900 | Buy Now |
DISTI #
1734-0462-201-2031-ND
|
DigiKey | CONN SOCKET 20AWG GOLD CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5197 / $1.0400 | Buy Now |
DISTI #
571-0462-201-2031
|
Mouser Electronics | Automotive Connectors SZ 20 CONTACT SOCKET RoHS: Compliant | 17203 |
|
$0.5100 / $0.9600 | Buy Now |
DISTI #
70230125
|
RS | Solid Socket Contact, Size 20, 20 AWG, 1mm Pin Dia, O-Crimp, Gold Plating | TE Connectivity 0462-201-2031 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 21750 |
|
$0.7700 / $1.0300 | Buy Now |
|
Future Electronics | 20 AWG Size 20 Gold Plated Crimp Socket RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 39929Bag |
|
$0.7000 / $0.8500 | Buy Now |
DISTI #
DCN0462-201-2031
|
Heilind Electronics | CONT SOCK ASM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SOC, SOLID, SIZE 20, 20AWG, AU |
7663 In Stock 20000 On Order |
|
$0.5010 / $0.9410 | Buy Now |
DISTI #
0462-201-2031
|
TTI | Automotive Connectors SZ 20 CONTACT SOCKET Min Qty: 7 Package Multiple: 1 Container: Bulk |
Americas - 30580 In Stock |
|
$0.5100 / $0.8000 | Buy Now |
DISTI #
0462-201-2031
|
TME | Contact, female, 20, gold-plated, 0.2÷0.5mm2, turned contacts Min Qty: 1 | 2084 |
|
$0.5380 / $1.2030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0462-201-2031
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
0462-201-2031
TE Connectivity
SOCKET, SOLID, SIZE 20, 20AWG, GOLD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | MACHINED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 7.5 A | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG |