-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOCKET, SOLID, SIZE 16, 14AWG, NICKEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67T1593
|
Newark | Contact, Socket, 16-14Awg, Crimp, Product Range:Dt Series, Contact Plating:Nickel Plated Contacts, Contact Material:Copper, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Min:14Awg, Wire Size Awg Max:14Awg Rohs Compliant: Yes |Deutsch Te Connectivity 0462-209-16141 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 273252 |
|
$0.9950 / $1.1300 | Buy Now |
DISTI #
1734-1331-ND
|
DigiKey | CONN SOCKET 14AWG NICKEL CRIMP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
45177 In Stock |
|
$0.4057 / $0.8100 | Buy Now |
DISTI #
67T1593
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Carton - Bulk (Alt: 67T1593) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 126406 Partner Stock |
|
$1.0000 / $1.1400 | Buy Now |
DISTI #
571-0462-209-16141
|
Mouser Electronics | Automotive Connectors CON SOCKET, SZ 16 14 AWG, Ni PLATING RoHS: Compliant | 0 |
|
$0.4060 / $0.8100 | Order Now |
|
Future Electronics | 14 AWG Female Crimp Nickel Plated Automotive Socket RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 21428Box |
|
$0.4500 / $0.5450 | Buy Now |
|
Bisco Industries | 19 |
|
Buy Now | ||
DISTI #
DCN0462-209-16141
|
Heilind Electronics | DCH0662-241-16141 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Automotive Terminal - Socket - Pin Diameter 1.59 mm (.063 in) - 14 AWG (2 mm²) Wire Size - Crimp Termination. |
59515 On Order |
|
$0.3899 / $0.8550 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 1065 |
|
$1.7909 / $4.3680 | Buy Now |
|
Quest Components | 0462-209-16141 | 1 |
|
$1.0115 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0462-209-16141
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
0462-209-16141
TE Connectivity
SOCKET, SOLID, SIZE 16, 14AWG, NICKEL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 17 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | MACHINED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG |