Part Details for 0462070104 by Molex
Overview of 0462070104 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0462070104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20237-ND
|
DigiKey | CONN HEADER VERT 4POS 4.2MM Min Qty: 1 Lead time: 16 Weeks Container: Tray |
2164 In Stock |
|
$1.3844 / $2.6700 | Buy Now |
DISTI #
0462070104
|
Avnet Americas | Conn Wire to Board HDR 4 POS 4.2mm Solder ST Thru-Hole Tray - Trays (Alt: 0462070104) RoHS: Compliant Min Qty: 4560 Package Multiple: 4560 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.2092 | Buy Now |
DISTI #
MOL46207-0104
|
Heilind Electronics | MINI-FIT JR LCP VERT. HDR PEG 4CKT TIN | Americas - 1364 in Stock |
|
$1.2458 / $1.5749 | Buy Now |
DISTI #
46207-0104
|
TTI | Headers & Wire Housings MINIFIT RTC HDR 4P DR V TIN .093 RoHS: Compliant pbFree: Pb-Free Min Qty: 4560 Package Multiple: 4560 Container: Tray | Americas - 0 |
|
$1.3700 | Buy Now |
DISTI #
MOL46207-0104
|
Interstate Connecting Components | MINI-FIT JR LCP VERT. HDR PEG 4CKT TIN | 454 |
|
$1.2458 / $1.5749 | Buy Now |
DISTI #
000000000002449710
|
Sager | Headers & Wire Housings MINI-FIT JR. HDR 04P VT Min Qty: 4560 | 0 |
|
$1.2100 | Buy Now |
DISTI #
0462070104
|
Avnet Asia | Conn Wire to Board HDR 4 POS 4.2mm Solder ST Thru-Hole Tray (Alt: 0462070104) RoHS: Compliant Min Qty: 4560 Package Multiple: 4560 Lead time: 19 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0462070104
0462070104 CAD Models
0462070104 Part Data Attributes
|
0462070104
Molex
Buy Now
Datasheet
|
Compare Parts:
0462070104
Molex
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0462070104
This table gives cross-reference parts and alternative options found for 0462070104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0462070104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10136646-04212LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0462070104 vs 10136646-04212LF |
10131318-0421100LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0462070104 vs 10131318-0421100LF |
000556604A | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 0462070104 vs 000556604A |
10131318-04221GPLF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, | Amphenol Communications Solutions | 0462070104 vs 10131318-04221GPLF |
39-30-6049 | Rectangular Power Connector, 4 Contact(s), Male, LEAD FREE | Molex | 0462070104 vs 39-30-6049 |
9090 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, | ABB Installation Products Inc | 0462070104 vs 9090 |
10136646-04123LF | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, LCP, 80u" Tin plating, Black Color, 4 Positions, GW Compatible, with Posts, Tray packing. | Amphenol Communications Solutions | 0462070104 vs 10136646-04123LF |
10131318-0412100LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0462070104 vs 10131318-0412100LF |
10127720-042LF | Board Connector, 4 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 0462070104 vs 10127720-042LF |
10136656-0412LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Tin plating, 4 Positions, Black Color, Non GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 0462070104 vs 10136656-0412LF |