Part Details for 0462355001 by Molex
Overview of 0462355001 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 0462355001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2258CT-ND
|
DigiKey | CONN SOCKET 20-24AWG CRIMP GOLD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
175114 In Stock |
|
$0.0685 / $0.2000 | Buy Now |
DISTI #
0462355001
|
Avnet Americas | Contact F Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0462355001) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 13 Weeks, 0 Days Container: Reel | 84000 |
|
$0.0515 | Buy Now |
DISTI #
14R8060
|
Avnet Americas | Contact F Crimp ST Cable Mount Reel - Product that comes on tape, but is not reeled (Alt: 14R8060) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Ammo Pack | 58735 Partner Stock |
|
$0.1530 | Buy Now |
DISTI #
37AC1227
|
Avnet Americas | Contact F Crimp ST Cable Mount Reel - Tape and Reel (Alt: 37AC1227) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 23 Weeks, 4 Days Container: Reel | 12000 Partner Stock |
|
$0.1060 / $0.1120 | Buy Now |
DISTI #
MOL46235-5001
|
Heilind Electronics | MICRO-FIT FEM. CRP LF 20-24 15AU LUBED | Americas - 126000 in Stock72000 On Order |
|
$0.0607 / $0.0635 | Buy Now |
DISTI #
46235-5001
|
TTI | Headers & Wire Housings LOW FORCE TERM Reel of 12000 RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 12000 Container: Reel |
Americas - 540000 In Stock |
|
$0.0670 | Buy Now |
DISTI #
0462355001
|
Avnet Americas | Contact F Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0462355001) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 13 Weeks, 0 Days Container: Reel | 84000 |
|
$0.0515 | Buy Now |
DISTI #
37AC1227
|
Avnet Americas | Contact F Crimp ST Cable Mount Reel - Tape and Reel (Alt: 37AC1227) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 23 Weeks, 4 Days Container: Reel | 12000 Partner Stock |
|
$0.1060 / $0.1120 | Buy Now |
DISTI #
14R8060
|
Avnet Americas | Contact F Crimp ST Cable Mount Reel - Product that comes on tape, but is not reeled (Alt: 14R8060) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Ammo Pack | 58735 Partner Stock |
|
$0.1530 | Buy Now |
DISTI #
0462355001
|
Avnet Americas | Contact F Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0462355001) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 13 Weeks, 0 Days Container: Reel | 84000 |
|
$0.0515 | Buy Now |
Part Details for 0462355001
0462355001 CAD Models
0462355001 Part Data Attributes
|
0462355001
Molex
Buy Now
Datasheet
|
Compare Parts:
0462355001
Molex
Wire Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.073 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Rated Current | 5 A | |
Terminal Type | CRIMP | |
Used With | 43025 , 43645 MICRO-FIT 3.0 RECEPTACLE, 44133 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 20 AWG |