Part Details for 0464-0-15-15-10-27-04-0 by Mill-Max Mfg Corp
Overview of 0464-0-15-15-10-27-04-0 by Mill-Max Mfg Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0464GK-GAJ-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) | |
UPD78F0464GB-GAH-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) | |
R7F7010464AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications |
Price & Stock for 0464-0-15-15-10-27-04-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81C7563
|
Newark | Connector - Pin Receptacle, Gold Over Nickel Contact Finish |Mill-Max 0464-0-15-15-10-27-04-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2530 / $0.7750 | Buy Now |
DISTI #
ED1282-ND
|
DigiKey | CONN PIN RCPT .012-.017 SOLDER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
25794 In Stock |
|
$0.1614 / $0.3900 | Buy Now |
DISTI #
575-0464015151027
|
Mouser Electronics | IC & Component Sockets 10u AU OVER NI 10 CON RoHS: Compliant | 6728 |
|
$0.1650 / $0.3300 | Buy Now |
DISTI #
70967690
|
RS | IC & Component Sockets 10u AU OVER NI 10 CON | Mill-Max 0464-0-15-15-10-27-04-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4400 / $0.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.3750 | Buy Now |
|
Bisco Industries | 436 |
|
Buy Now | ||
DISTI #
66763586
|
Verical | Contact SKT 10 Size Solder ST Thru-Hole Bulk Min Qty: 18 Package Multiple: 1 | Americas - 435 |
|
$0.8186 / $3.9513 | Buy Now |
DISTI #
000000000000036970
|
Sager | IC & Component Sockets 10u AU OVER NI 10 CON Min Qty: 1000 | 0 |
|
$0.1744 / $0.8330 | Buy Now |
Part Details for 0464-0-15-15-10-27-04-0
0464-0-15-15-10-27-04-0 CAD Models
0464-0-15-15-10-27-04-0 Part Data Attributes
|
0464-0-15-15-10-27-04-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0464-0-15-15-10-27-04-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |