-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4969CT-ND
|
DigiKey | CONN HD ARRAY PLUG 40P SMD GOLD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
191 In Stock |
|
$11.4009 / $16.1800 | Buy Now |
DISTI #
0465561145
|
Avnet Americas | Conn Board to Board HDR 40 POS 1.27mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0465561145) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$6.7043 / $12.3804 | Buy Now |
DISTI #
MOL46556-1145
|
Heilind Electronics | SEARAY SLIM PLUG ASSY 04X10 1 9 TIN | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
0465561145
|
Avnet Americas | Conn Board to Board HDR 40 POS 1.27mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0465561145) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$6.7043 / $12.3804 | Buy Now |
DISTI #
0465561145
|
Avnet Americas | Conn Board to Board HDR 40 POS 1.27mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0465561145) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$6.7043 / $12.3804 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0465561145
Molex
Buy Now
Datasheet
|
Compare Parts:
0465561145
Molex
Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0465561145. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0465561145, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOLC-110-02-SM-Q-TR | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 0465561145 vs MOLC-110-02-SM-Q-TR |
MOLC-110-02-S-Q-P-TR | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 0465561145 vs MOLC-110-02-S-Q-P-TR |
MOLC-110-02-S-Q-LC-P-TR | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 0465561145 vs MOLC-110-02-S-Q-LC-P-TR |