Part Details for 0466-0-15-80-21-27-04-0 by Mill-Max Mfg Corp
Overview of 0466-0-15-80-21-27-04-0 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86840-466HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 66 Positions, 2.54 mm Pitch, Right Angle, 8.08 mm (0.318in) Mating, 5.84 mm (0.23in) Tail. | |
68020-466HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 66 Positions, 2.54mm (0.100in) Pitch. | |
68046-617LF | Amphenol Communications Solutions | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double Row, 34 position, 2.54mm (0.100in) Pitch. |
Price & Stock for 0466-0-15-80-21-27-04-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K4926
|
Newark | Standard I.c. Receptacle/Bulk |Mill-Max 0466-0-15-80-21-27-04-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2200 / $1.2000 | Buy Now |
DISTI #
575-0466015802127
|
Mouser Electronics | Circuit Board Hardware - PCB 200u SN OVER NI 21 CON RoHS: Compliant | 935 |
|
$0.6480 / $1.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.5770 | Buy Now |
DISTI #
000000000001644181
|
Sager | Circuit Board Hardware - PCB 200u SN OVER NI 21 CON Min Qty: 1000 | 0 |
|
$0.1650 / $1.1400 | Buy Now |
Part Details for 0466-0-15-80-21-27-04-0
0466-0-15-80-21-27-04-0 CAD Models
0466-0-15-80-21-27-04-0 Part Data Attributes
|
0466-0-15-80-21-27-04-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0466-0-15-80-21-27-04-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |