Part Details for 0466.375NRHF by Littelfuse Inc
Overview of 0466.375NRHF by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0466.375NRHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P9352
|
Newark | Fuse 125V Fa Halogen Free Slim1206 .375A/ Tr Rohs Compliant: Yes |Littelfuse 0466.375NRHF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3730 / $0.3960 | Buy Now |
DISTI #
38AC2656
|
Newark | Fuse, Very Fast Acting, 0.375A, 1206, Fuse Current:375Ma, Product Range:466 Series, Voltage Rating Vac:125V, Voltage Rating V Dc:125V, Blow Characteristic:Very Fast Acting, Fuse Case Style:1206, Breaking Capacity Current Ac:50A, Rohs Compliant: Yes |Littelfuse 0466.375NRHF Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2669 |
|
$0.5630 / $0.8380 | Buy Now |
DISTI #
F5693CT-ND
|
DigiKey | FUSE BRD MT 375MA 125VAC/VDC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8337 In Stock |
|
$0.3506 / $0.9100 | Buy Now |
DISTI #
576-0466.375NRHF
|
Mouser Electronics | Surface Mount Fuses 125V .375A HALIDE FREE RoHS: Compliant | 8706 |
|
$0.3540 / $0.8800 | Buy Now |
|
Future Electronics | 466 Series Very Fast-Acting 125 V 0.375A 1206 3.18 x 1.52 mm SMT Thin Film Fuse RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.3450 / $0.3550 | Buy Now |
|
Quest Components | 6240 |
|
$0.4305 / $1.4350 | Buy Now | |
DISTI #
0466.375NRHF
|
TTI | Surface Mount Fuses 125V .375A HALIDE FREE RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.3510 / $0.3620 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2019 Date Code: 2019 | 2800 |
|
$0.2870 / $0.6070 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 5000 |
|
$0.2870 / $0.6070 | Buy Now |
DISTI #
2786394RL
|
element14 Asia-Pacific | FUSE, VERY FAST ACTING, 0.375A, 1206 RoHS: Compliant Min Qty: 100 Container: Reel | 2609 |
|
$0.4600 / $0.5775 | Buy Now |
Part Details for 0466.375NRHF
0466.375NRHF CAD Models
0466.375NRHF Part Data Attributes
|
0466.375NRHF
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0466.375NRHF
Littelfuse Inc
Electric Fuse, Very Fast Blow, 0.375A, 125VAC, 125VDC, 50A (IR), Supplemental, Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Breadth | 1.524 mm | |
Body Height | 0.584 mm | |
Body Length or Diameter | 3.175 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.375 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; TUV; UL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.2 s |
Alternate Parts for 0466.375NRHF
This table gives cross-reference parts and alternative options found for 0466.375NRHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0466.375NRHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0466.375 | Electric Fuse, Very Fast Blow, 0.375A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0466.375NRHF vs 0466.375 |
466.375 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 0.375A, 125VAC, 125VDC, 50A (IR), SURFACE MOUNT, ROHS COMPLIANT | Littelfuse Inc | 0466.375NRHF vs 466.375 |