Part Details for 0466001.NR by Littelfuse Inc
Overview of 0466001.NR by Littelfuse Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
V62/04660-01YE | Texas Instruments | Enhanced Product quadruple 2-line to 1-line data selector/multiplexer with 3-state outputs 16-TSSOP -40 to 125 |
Price & Stock for 0466001.NR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M1302
|
Newark | Smd Fuse, Very Fast Acting, 1A, 1206, Fuse Current:1A, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:63Vac, Voltage Rating Vdc:63Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:466 Series, Fuse Size Code:1206 Rohs Compliant: Yes |Littelfuse 0466001.NR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4614 |
|
$0.6000 / $0.8040 | Buy Now |
DISTI #
28X4610
|
Newark | Smd Fuse, Very Fast Acting, 1A, 1206, Fuse Current:1A, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:63Vac, Voltage Rating Vdc:63Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:466 Series, Fuse Size Code:1206 Rohs Compliant: Yes |Littelfuse 0466001.NR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3730 / $0.3960 | Buy Now |
DISTI #
70519030
|
RS | Fuse, Board Mount, 1A, 63VAC/VDC 1206 | Littelfuse 0466001.NR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1833 |
|
$0.6700 / $0.8400 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 8360 |
|
$0.1755 / $0.6750 | Buy Now |
|
Bristol Electronics | 3368 |
|
RFQ | ||
|
Bristol Electronics | 2905 |
|
RFQ | ||
|
Bristol Electronics | 1060 |
|
RFQ | ||
DISTI #
0466001.NR
|
TME | Fuse: fuse, ultra rapid, 1A, 63VAC, 63V, 63VDC, SMD, 466, 1206, tinned Min Qty: 1 | 0 |
|
$0.5390 / $0.5500 | RFQ |
|
Chip-Germany GmbH | RoHS: Not Compliant | 55 |
|
RFQ | |
DISTI #
C1S425200079355
|
Chip1Stop | Fuse Chip Very Fast Acting 1A 63V SMD Solder Pad 1206 T/R CSA RoHS: Compliant pbFree: Yes Container: Cut Tape | 2180 |
|
$0.2130 / $0.2740 | Buy Now |
Part Details for 0466001.NR
0466001.NR CAD Models
0466001.NR Part Data Attributes
|
0466001.NR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0466001.NR
Littelfuse Inc
Electric Fuse, Very Fast Blow, 1A, 63VAC, 63VDC, 50A (IR), Supplemental, Surface Mount, 1206, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Breadth | 1.524 mm | |
Body Height | 0.584 mm | |
Body Length or Diameter | 3.175 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 63 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CE; CSA; TUV; UL | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.2 s |
Alternate Parts for 0466001.NR
This table gives cross-reference parts and alternative options found for 0466001.NR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0466001.NR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0466001. | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 1A, 63VAC, 63VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | 0466001.NR vs 0466001. |