Part Details for 0467083412 by Molex
Overview of 0467083412 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0467083412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM16098-ND
|
DigiKey | TEN60 TPA, WTB, PWR/SIG MIX, 4P- Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3112 In Stock |
|
$0.5831 / $1.3300 | Buy Now |
DISTI #
0467083412
|
Avnet Americas | EXTreme Ten60 TPA, WTB, PWR/SIG MIX, 4P-12S - Bulk (Alt: 0467083412) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5645 | Buy Now |
DISTI #
MOL46708-3412
|
Heilind Electronics | TEN60 TPA, WTB, PWR/SIG MIX, 4P-12S | Americas - 0 in Stock |
|
$0.5270 / $0.6926 | Buy Now |
DISTI #
46708-3412
|
TTI | Power to the Board EXTPWR TEN60 TPA WTB 12CKT SGN 4CKT PWR RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.5500 / $0.5800 | Buy Now |
Part Details for 0467083412
0467083412 CAD Models
0467083412 Part Data Attributes
|
0467083412
Molex
Buy Now
|
Compare Parts:
0467083412
Molex
|
Samacsys Manufacturer | Molex |