046810630023846+T
Description: FFC/FPC CONNECTOR

Overview of 046810630023846+T by KYOCERA Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 046810630023846+T by KYOCERA Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 046810630023846+T
Avnet Americas Connector FFC/FPC Socket 30 Position 0.5mm Surface Mount - Tape and Reel (Alt: 046810630023846+T) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 1,500 $1.5868
$1.5868 Buy Now

CAD Models for 046810630023846+T by KYOCERA Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 046810630023846+T by KYOCERA Corporation

046810630023846+T
KYOCERA Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KYOCERA CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
Factory Lead Time
18 Weeks
Body Breadth
0.159 inch
Body Depth
0.264 inch
Body Length
1 inch
Connector Type
FFC/FPC CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
50 mΩ
Contact Style
BELLOWED TYPE
Dielectric Withstanding Voltage
200VAC V
Filter Feature
NO
Insertion Force-Max
0.76 N
Insulation Resistance
100000000 Ω
Mating Contact Pitch
0.02 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Rated Current (Signal)
0.5 A
Reference Standard
UL
Terminal Pitch
0.5 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
30
UL Flammability Code
94V-0
Withdrawl Force-Min
0.09 N
Want to compare parts?
  1. 046810630023846+T
    KYOCERA Corporation
    FFC/FPC CONNECTOR
    VS

Related Parts for 046810630023846+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 046810630023846+T by KYOCERA Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 046810630023846+T by KYOCERA Corporation

Select Manufacturer
Which Manufacturer of 046810630023846+T would you like to use for your alert(s)?
  • Please alert me when 046810630023846+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 046810630023846+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 046810630023846+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 046810630023846+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 046810630023846+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 046810630023846+T by KYOCERA Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: