Part Details for 047-0901-20 by TE Connectivity
Overview of 047-0901-20 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1590-901MLD | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
MLC1240-901MLB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Iron-Core, SMD, 4441, CHIP, 4441, ROHS COMPLIANT | |
SER1590-901MLB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT |
Price & Stock for 047-0901-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCH047-0901-20
|
Heilind Electronics | 047-0901-20 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
8 Partner Stock |
|
$294.0800 / $903.1500 | Buy Now |
DISTI #
69084984
|
Verical | Misc Product RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$259.2900 / $274.5400 | Buy Now |
DISTI #
DCH047-0901-20
|
Interstate Connecting Components | 047-0901-20 | 0 |
|
Buy Now | |
DISTI #
C1S114412734988
|
Chip1Stop | Unclassified | 8 |
|
$298.0000 / $337.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
8 Partner Stock |
|
$294.0800 / $903.1500 | Buy Now |