Part Details for 0472710004 by Molex
Overview of 0472710004 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0472710004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0472710004
|
Avnet Americas | Connector Accessories Display Port Cover Up Thermoplastic Black Bag - Bulk (Alt: 0472710004) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ |
Part Details for 0472710004
0472710004 CAD Models
0472710004 Part Data Attributes:
|
0472710004
Molex
Buy Now
Datasheet
|
Compare Parts:
0472710004
Molex
Connector Accessory, Cover Item, ABS Alloy, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | DISPLAYPORT, POLARIZED, UL94V-0 | |
Approvals | UL | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ABS ALLOY | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 0.5 A |