If you like Findchips… You will love Findchips PRO. Try it Now.

0473460001

Telecom and Datacom Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT

Choose Manufacturer

Part Details

CAD Models Information

Model Data Powered by Samacsys
  • Part Symbol
  • Footprint
Available Download Formats
Altium Eagle OrCad PADS KiCad
Download CAD Archive

By downloading CAD models from Samacsys, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Total Inventory

114,000

Global Popularity

Popularity in Connectors

Popularity in Telecom and Datacom Connectors

Popularity by Region

Very High

Medium

Good

Low

  • 1. China
    100
  • 2. United States of America
    99
  • 3. India
    95
  • 4. South Korea
    92
  • 5. United Kingdom
    90
  • 6. Taiwan
    86
  • 7. France
    81
  • 8. Denmark
    80
  • 9. HKG
    80
  • 10. Canada
    79

Estimated Price History

Estimated Stock History

Datasheets & Reference Designs

Reference Designs

  • 1S 5A Fast Charger with MaxCharge™ Technology for High Input Voltage and Adjustable USB OTG Boost
    TIDA-00538: The bq25892 is a highly-integrated switch-mode battery charge management and system power path management device for single cell Li-Ion and Li-polymer battery in a wide range of smartphone and other portable devices with USB or high voltage adaptors. Its low impedance power path optimizes switch-mode operation efficiency, reduces battery charging time and extends battery life during discharging phase. The I2C serial interface with charging and system settings makes the device a truly flexible solution.
  • Integrated 3A NVDC 1S Battery Charger Reference Design
    TIDA-00591: The bq24298 is a highly-integrated switch-mode battery charge management and system power path management device for 1 cell Li-Ion and Li-polymer battery in a wide range of smart phone and tablet applications. Its low impedance power path optimizes switch-mode operation efficiency, reduces battery charging time and extends battery life during discharging phase.
  • CAN to Wi-Fi Gateway Reference Design
    TIDA-00380: The TIDA-00380 CAN to Wi-Fi Gateway is a reference design that shows how to add Wi-Fi connectivity to a CAN network. The design provides a simple way for users to gain access to the CAN bus traffic via a web page. This connection can be used for diagnostics or to add the capability to control the CAN bus. This TI Design provides a complete solution with design files and test results.
  • I2C Controlled Single Cell 5A Fast Charger with MaxCharge and 3.1A Boost Operation for Power Bank
    TIDA-00589: TIDA-00589 demonstrates the fully-integrated single-cell 5A charger bq25895 with 3.1A synchronous boost operation. bq25895 is a single-chip 1S power bank solution supporting high voltage adaptor to achieve up to 5A fast charging. The high efficiency of the synchronous boost maximizes the power bank operation time. bq25895 is pin-to-pin compatible to the bq24195 and bq24195L power bank chargers.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →