Part Details for 0475890001 by Molex
Results Overview of 0475890001 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0475890001 Information
0475890001 by Molex is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 0475890001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0475890001
|
Avnet Americas | Conn Micro USB Type AB Receptacle 5 POS 0.65mm RA Surface Mount 1 Port - Tape and Reel (Alt: 0475890001) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 67500 |
|
$0.3467 / $0.4556 | Buy Now |
DISTI #
MOL47589-0001
|
Heilind Electronics | MICRO USB AB REC. BOTTOM MOUN ASSY | Americas - 13500 in Stock |
|
$0.4128 / $0.4319 | Buy Now |
DISTI #
MOL47589-0001
|
Interstate Connecting Components | MICRO USB AB REC. BOTTOM MOUN ASSY | 3150 |
|
$0.4128 / $0.4319 | Buy Now |
DISTI #
000000000002449734
|
Sager | USB Connectors MICRO USB AB REC RA SMT BOT Min Qty: 10500 | 7500 |
|
$0.3868 / $0.3967 | Buy Now |
DISTI #
0475890001
|
Avnet Asia | Conn Micro USB Type AB Receptacle 5 POS 0.65mm RA Surface Mount 1 Port (Alt: 0475890001) RoHS: Compliant Min Qty: 10500 Package Multiple: 10500 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0475890001
0475890001 CAD Models
0475890001 Part Data Attributes
|
0475890001
Molex
Buy Now
Datasheet
|
Compare Parts:
0475890001
Molex
Telecom and Datacom Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | MICRO-USB2.0 AB | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 |