Part Details for 047703-000 by TE Connectivity
Overview of 047703-000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 047703-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC5681
|
Newark | D-602-0126 |Raychem Te Connectivity 047703-000 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.7600 / $75.8800 | Buy Now |
DISTI #
047703-000
|
Avnet Americas | Contact PIN Solder ST Cable Mount - Bulk (Alt: 047703-000) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 26 Weeks, 2 Days Container: Bulk | 0 |
|
$24.5530 | Buy Now |
DISTI #
RYCD-602-0126
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-602-0126 | Americas - 0 in Stock |
|
$27.8209 / $32.9553 | Buy Now |
|
Onlinecomponents.com | D-602-0126 |
250 In Stock |
|
$25.4700 / $30.1200 | Buy Now |
DISTI #
047703-000
|
TTI | D-Sub Contacts D-602-0126 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 125 In Stock |
|
$24.7400 / $28.7100 | Buy Now |
DISTI #
RYCD-602-0126
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-602-0126 | 0 |
|
$27.8209 / $32.9553 | Buy Now |
|
Powell Electronics | Data Bus Components Min Qty: 100 | 246 |
|
$24.5200 / $33.9700 | Buy Now |
DISTI #
047703-000
|
Avnet Abacus | Contact PIN Solder ST Cable Mount (Alt: 047703-000) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
047703-000
|
Avnet Abacus | Contact PIN Solder ST Cable Mount (Alt: 047703-000) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | D-602-0126 |
250 In Stock |
|
$25.4700 / $30.1200 | Buy Now |
Part Details for 047703-000
047703-000 CAD Models
047703-000 Part Data Attributes
|
047703-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
047703-000
TE Connectivity
Connector Accessory, Contact, Copper Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 26 Weeks, 2 Days | |
Associated Mil-Specs | MIL-C-28748 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COPPER ALLOY | |
Mating Contacts | D-602-0127, D-602-055 | |
Military Connector Accessory Name | CONTACT | |
Operating Temperature-Max | 125 °C | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |
Alternate Parts for 047703-000
This table gives cross-reference parts and alternative options found for 047703-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 047703-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D-602-0126 | CONNECTOR ACCESSORY, CONTACT, COPPER ALLOY | TE Connectivity | 047703-000 vs D-602-0126 |