Part Details for 0478900000 by Weidmüller Interface GmbH & Co. KG
Overview of 0478900000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0478900000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0478900000
|
Avnet Americas | Conn Terminal Block 3 POS 10.16mm Solder RA Thru-Hole 10A Box - Bulk (Alt: 0478900000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Terminal Block 3 POS 10.16mm Solder RA Thru-Hole 10A Box RoHS: Compliant |
20 In Stock |
|
$10.6900 / $28.0700 | Buy Now |
|
Master Electronics | Conn Terminal Block 3 POS 10.16mm Solder RA Thru-Hole 10A Box RoHS: Compliant |
20 In Stock |
|
$10.6900 / $28.0700 | Buy Now |