There are no models available for this part yet.
Overview of 0479490001 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0479490001 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0479490001
|
Avnet Americas | - Bulk (Alt: 0479490001) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 21 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | ||
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 250 Lead time: 21 Weeks Container: Box | 0Box |
|
$3.8900 | Buy Now | ||
DISTI #
RYCHTCM-SCE-1/2-4H-9
|
Heilind Electronics | 0479490001 HIGH TEMP CABLE MARKER | Americas - 0 in Stock |
|
$4.8516 / $4.9240 | Buy Now | |
Onlinecomponents.com | HTCM-SCE-1/2-4H-9 RoHS: Compliant | 0 |
|
$4.2800 / $6.0100 | Buy Now | ||
DISTI #
0479490001
|
TTI | Wire Labels & Markers HTCM-SCE-1/2-4H-9 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Each |
Americas - 1000 In Stock |
|
$4.2500 / $5.5200 | Buy Now | |
DISTI #
RYCHTCM-SCE-1/2-4H-9
|
Interstate Connecting Components | 0479490001 HIGH TEMP CABLE MARKER | 0 |
|
$4.8516 / $4.9240 | Buy Now | |
DISTI #
0479490001
|
Avnet Abacus | (Alt: 0479490001) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | HTCM-SCE-1/2-4H-9 RoHS: Compliant | 0 |
|
$4.2800 / $6.0100 | Buy Now |