There are no models available for this part yet.
Overview of 048-5216-0 by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL5216KI-1 | Renesas Electronics Corporation | Four-Channel Programmable Digital DownConverter | |
5V5216PGGI | Renesas Electronics Corporation | Single Channel Type-1/Type-2 MLVDSto LVTTL/LVPECL/LVDS | |
ISL5216EVAL1 | Renesas Electronics Corporation | Four-Channel Programmable Digital Downconverter Evaluation Board |
Price & Stock for 048-5216-0 by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
048-5216-0
|
Avnet Abacus | 10VA EI48/16.8 230V 2x12V (Alt: 048-5216-0) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 | Abacus - 0 |
|
Buy Now |