Part Details for 04820008ZXP by Littelfuse Inc
Overview of 04820008ZXP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 04820008ZXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48F1860
|
Newark | Fuse Holder, Indicating Fuse, Panel, Fuse Holder Type:Indicating Fuse Holder, Fuse Current:15A, Fuse Size Held:-, Holder Terminals:Pin, No. Of Fuses:8Fuses, Product Range:482 Series, Voltage Rating Vac:125V, Voltage Rating Vdc:125V Rohs Compliant: Yes |Littelfuse 04820008ZXP Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4000 / $13.7800 | Buy Now |
DISTI #
F1427-ND
|
DigiKey | FUSE HLDR BLADE 125V 15A PNL MNT Min Qty: 10 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.9420 | Buy Now |
DISTI #
576-04820008ZXP
|
Mouser Electronics | Fuse Holder 8 Pole Panel Mount RoHS: Compliant | 0 |
|
$12.5500 / $18.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 21 Weeks Container: Bulk | 0Bulk |
|
$8.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.5400 / $19.9700 | Buy Now |
|
Ozdisan Elektronik | FUSE HLDR BLADE 125V 15A PNL MNT | 0 |
|
$13.7212 / $14.6817 | RFQ |
Part Details for 04820008ZXP
04820008ZXP CAD Models
04820008ZXP Part Data Attributes
|
04820008ZXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
04820008ZXP
Littelfuse Inc
Analog Circuit
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |